Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
434 Delivery in 1-3 Business Days(US stock)
3566 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 10+ | $0.098 |
| 25+ | $0.085 |
| 50+ | $0.079 |
| 100+ | $0.072 |
| 250+ | $0.066 |
| 500+ | $0.063 |
| 1000+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ126FE,LJ(CT
Newark Part No.01AM0837
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7SZ126
Logic Case StyleSOT-553
IC Case / PackageSOT-553
No. of Pins5Pins
No. of Inputs / Bits1 Input
No. of ElementsSingle
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SOT-553
No. of Pins
5Pins
No. of Elements
Single
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SZ126
IC Case / Package
SOT-553
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
