Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.416 |
10+ | $0.319 |
25+ | $0.266 |
50+ | $0.223 |
100+ | $0.187 |
250+ | $0.159 |
500+ | $0.131 |
1000+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W66FK,LF(T
Newark Part No.01AM0903
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 12V
Supply Voltage Range2V to 12V
IC Case / PackageSSOP-P
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ45ohm
On Resistance Max80ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC7W66FK,LF(T is a CMOS digital silicon monolithic IC. It is a high-speed CMOS dual bilateral switch fabricated with silicon gate CMOS technology. It consists of four independent high-speed switches capable of controlling either digital or analogue signals while maintaining the CMOS low power dissipation. Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Pin and function compatible with TC4W66
- Low power dissipation ICC is 1μA (max) at Ta = 25°C
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- Supply voltage range from 2V to 12V
- ON resistance is 50 ohm typ at (9.0V VCC, Ta = 25°C, VIN = VIHCVI/O = VCC or GNDII/O ≤ 1mA)
- Sine wave distortion is 0.05% typ at (fIN = 1kHz, VIN = 4Vp-p (VCC = 4.5V)
- Quiescent supply current is 8μA max at (12V, VIN = VCC or GND, Ta = 25°C)
- Frequency response (switch on) is 200MHz typ at ((GND = 0V, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
- SSOP8 package
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
2V to 12V
IC Case / Package
SSOP-P
No. of Channels
2Channels
On Resistance Max
80ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
2V to 12V
No. of Pins
8Pins
On Resistance Typ
45ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate