Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
374 Delivery in 1-3 Business Days(US stock)
2626 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.153 |
10+ | $0.104 |
25+ | $0.092 |
50+ | $0.084 |
100+ | $0.078 |
250+ | $0.070 |
500+ | $0.066 |
1000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH00FU,LJ(CT
Newark Part No.01AM0854
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleSOT-505
IC Case / PackageSOT-505
Product Range-
Logic IC FamilyTC7WH
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
TC7WH00FU,LJ(CT is a dual 2-input NAND gate IC (CMOS digital silicon monolithic IC).
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, balanced propagation delays: tPLH ≈ tPHL
- Identical pin assignment and function with TC7W00
- Supply voltage range from 2V to 5.5V
- Propagation delay time is 3.7ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-505
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
SOT-505
Logic IC Family
TC7WH
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate