Print Page
Image is for illustrative purposes only. Please refer to product description.
2,875 In Stock
Need more?
364 Delivery in 1-3 Business Days(US stock)
2511 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.153 |
| 10+ | $0.104 |
| 25+ | $0.092 |
| 50+ | $0.085 |
| 100+ | $0.079 |
| 250+ | $0.071 |
| 500+ | $0.067 |
| 1000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH02FU,LJ(CT
Newark Part No.01AM0856
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSOT-505
Logic Case StyleSOT-505
Product Range-
Logic IC FamilyTC7WH
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
TC7WH02FU,LJ(CT is a dual 2-input NOR gate IC (CMOS digital silicon monolithic IC).
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, balanced propagation delays: tPLH ≈ tPHL
- Identical pin assignment and function with TC7W02
- Supply voltage range from 2V to 5.5V
- Propagation delay time is 3.6ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-505
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Dual
No. of Pins
8Pins
Logic Case Style
SOT-505
Logic IC Family
TC7WH
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate