Print Page
Image is for illustrative purposes only. Please refer to product description.
15,369 In Stock
Need more?
374 Delivery in 1-3 Business Days(US stock)
14995 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.153 |
| 10+ | $0.104 |
| 25+ | $0.092 |
| 50+ | $0.084 |
| 100+ | $0.078 |
| 250+ | $0.070 |
| 500+ | $0.066 |
| 1000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH34FU,LJ(CT
Newark Part No.01AM0869
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7WH34
Logic Case StyleSOT-505
IC Case / PackageSOT-505
No. of Pins8Pins
No. of Inputs / Bits1 Input
No. of ElementsTriple
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WH34FU,LJ(CT is a triple non-inverter IC (CMOS digital silicon monolithic IC).
- Identical pin assignment and function with TC7W34, 5.5V tolerant inputs
- Balanced propagation delays: tPLH ≈ tPHL
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
- Identical pin assignment and function with TC7W34
- Wide operating voltage range from 2V to 5.5V
- Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-505
No. of Pins
8Pins
No. of Elements
Triple
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WH34
IC Case / Package
SOT-505
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate