Print Page
Image is for illustrative purposes only. Please refer to product description.
10,542 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $0.446 |
10+ | $0.200 |
25+ | $0.176 |
50+ | $0.152 |
100+ | $0.129 |
250+ | $0.119 |
500+ | $0.109 |
1000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH74FU,LJ(CT
Newark Part No.09AK8240
Technical Datasheet
Logic Family / Base Number7WH74
Flip-Flop TypeD
Propagation Delay10.1ns
Frequency170MHz
Output Current25mA
Logic Case StyleSOT-505
IC Case / PackageSOT-505
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family7WH
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
7WH74
Propagation Delay
10.1ns
Output Current
25mA
IC Case / Package
SOT-505
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
7WH
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Flip-Flop Type
D
Frequency
170MHz
Logic Case Style
SOT-505
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate