Print Page
Image is for illustrative purposes only. Please refer to product description.
3,363 In Stock
Need more?
368 Delivery in 1-3 Business Days(US stock)
2995 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.153 |
10+ | $0.104 |
25+ | $0.092 |
50+ | $0.085 |
100+ | $0.079 |
250+ | $0.071 |
500+ | $0.067 |
1000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ00FK,LJ(CT
Newark Part No.01AM0873
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleSOT-765
IC Case / PackageSOT-765
Product Range-
Logic IC FamilyTC7WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7WZ00FK,LJ(CT is a dual 2-input NAND gate IC (CMOS digital silicon monolithic IC).
- High output current is ±24mA (min) (VCC = 3V)
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Propagation delay time is 2.4ns max at (5.0 ±0.5V, RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
- Input capacitance is 3pF typ at (0 to 5.5V, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-765 (US8) package
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-765
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
SOT-765
Logic IC Family
TC7WZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate