Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.457 |
10+ | $0.351 |
25+ | $0.292 |
50+ | $0.245 |
100+ | $0.206 |
250+ | $0.175 |
500+ | $0.144 |
1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK108AF,LF(T
Newark Part No.01AM0723
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit1A
On State Resistance1mohm
IC Case / PackageSOT-25
No. of Pins5Pins
Thermal ProtectionNo
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-25
Product Overview
TCK108AF,LF(T is a load switch ICs for a general power management with slew rate control driver, featuring low switch ON resistance and wide input voltage operation from 1.1 to 5.5V.
- Low Quiescent current IQ = 110nA (Typ.) at VIN = 5.5V, IOUT = 0mA
- High output current is IOUT = 1.0A
- Built in slew rate control driver, built in auto-discharge, active low
- Quiescent current (ON state) is 110nA typ (VIN = VCT = 5.5V, IOUT = 0mA, Ta = -40 to 85°C)
- Standby current (OFF state) is 65nA typ (VIN = 5.5V, VCT = 0V, VOUT = OPEN, Ta = -40 to 85°C)
- On resistance is 63mohm typ (VIN = 5.0V, IOUT = -0.5A, Ta = -40 to 85°C)
- Discharge on resistance is 100 ohm (Ta = -40 to 85°C)
- VOUT rise time is 290μs typ (RL = 500 ohm, CL = 0.1μF, Ta = 25°C)
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
1mohm
No. of Pins
5Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
SOT-25
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SOT-25
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for TCK108AF,LF(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate