Print Page
Image is for illustrative purposes only. Please refer to product description.
3,955 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.329 |
10+ | $0.311 |
25+ | $0.275 |
50+ | $0.269 |
100+ | $0.261 |
250+ | $0.247 |
500+ | $0.234 |
1000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCTH021BE,LF(CT
Newark Part No.72AK7053
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeCMOS, Open Drain
Accuracy-
Sensing Accuracy Range± 8%
Sensing Accuracy Range± 8%
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max125°C
Measured Temperature Max-
Sensor Case / PackageSOT-553
Sensor Case StyleSOT-553
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Digital
Accuracy
-
Sensing Accuracy Range
± 8%
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case Style
SOT-553
Supply Voltage Min
1.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
IC Output Type
CMOS, Open Drain
Sensing Accuracy Range
± 8%
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
SOT-553
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability