Print Page
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 10+ | $7.500 |
| 25+ | $6.950 |
| 60+ | $6.570 |
| 120+ | $6.220 |
| 270+ | $5.450 |
| 510+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK080Z60Z1,S1F(S
Newark Part No.50AM7301
Product RangeDTMOSVI
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max4V
Power Dissipation211W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeDTMOSVI
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-247
Rds(on) Test Voltage
-
Power Dissipation
211W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
DTMOSVI
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability