Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.110 |
10+ | $1.880 |
25+ | $1.720 |
50+ | $1.540 |
100+ | $1.360 |
250+ | $1.190 |
500+ | $1.100 |
1000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP170AM(TPL,E(T
Newark Part No.79AK9327
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current700mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.3ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Product Overview
TLP170AM(TPL,E(T is a photo relay. It consists of an infrared LED coupled to a photo-MOSFET. This photo relay has a higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, VDE-approved: EN 60747-5-5. It is used in applications such as security systems, factory automation (FA), measuring instruments, I/O interface boards, programmable logic controllers (PLCs), mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 60V minimum
- Trigger LED current is 1mA maximum
- ON-state current is 700mA maximum
- ON-state resistance is 0.3 ohm maximum
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 85°C
- 4-pin SO6 package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
700mA
Relay Mounting
Surface Mount
On State Resistance Max
0.3ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate