Print Page
Image is for illustrative purposes only. Please refer to product description.
105,985 In Stock
Need more?
5670 Delivery in 1-3 Business Days(US stock)
100315 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.538 |
| 25+ | $0.448 |
| 50+ | $0.376 |
| 100+ | $0.315 |
| 250+ | $0.269 |
| 500+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TLP185(GR-TPL, SE(T is an infrared LED and phototransistor, photocoupler. It consists of a phototransistor optically coupled to an infrared LED. Application includes office equipment, programmable logic controllers (PLCs), AC adapters and I/O interface boards. Safety standards include UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349.
- Collector-emitter voltage is 80V min (Ta = 25°C)
- Current transfer ratio is 100% min (IF = 5mA, VCE = 5V, GB Rank, Ta = 25°C)
- Isolation voltage is 3750Vrms typ (AC, 60s, Ta = 25°C)
- Input forward voltage is 1.25V typ (IF = 10 mA, Ta = 25°C)
- Emitter-collector breakdown voltage is 7V min (IE = 0.1 mA, Ta = 25°C)
- Saturated current transfer ratio is 60% typ (IF = 1 mA, VCE = 0.4 V, Ta = 25°C)
- OFF-state collector current is 1µA typ (VF = 0.7V, VCE = 48V, Ta = 25°C)
- Total capacitance (input to output) is 0.8pF (VS = 0V, f = 1MHz, Ta = 25°C)
- Isolation resistance is 10¹⁴ (VS = 500V, R.H.≤ 60%, Ta = 25°C)
- 4pin SOP package, operating temperature range from -55 to 110°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
10mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for TLP185(GR-TPL,SE(T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate