Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP2361(TPL,E(T
Newark Part No.
Full Reel86AK3156
Re-Reel09AK8777
Cut Tape09AK8777
Your Part Number
Technical Datasheet
641 In Stock
Need more?
641 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.986 |
| 25+ | $0.872 |
| 50+ | $0.775 |
| 100+ | $0.665 |
| 250+ | $0.584 |
| 500+ | $0.463 |
| 1000+ | $0.445 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.452 |
| 6000+ | $0.411 |
| 12000+ | $0.369 |
| 18000+ | $0.357 |
| 30000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbps
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (2)
Alternatives for TLP2361(TPL,E(T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate