Print Page
Image is for illustrative purposes only. Please refer to product description.

1,864 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
1664 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.880 |
| 25+ | $1.700 |
| 50+ | $1.520 |
| 100+ | $1.330 |
| 250+ | $1.140 |
| 500+ | $1.030 |
| 1000+ | $0.977 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbps
No. of Pins
6Pins
SVHC
To Be Advised
Isolation Voltage
5kVrms
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
