Print Page
Alternatives for TLP3123(F)
1 Product Found
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Product Range
TLP312
Optocoupler Case Style
SOP
Isolation Voltage
1.5kV
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate