Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $15.990 |
10+ | $11.870 |
25+ | $11.460 |
50+ | $11.030 |
100+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTOTX1350(V,F)
Newark Part No.08AK7543
Technical Datasheet
Wavelength Typ650nm
Data Rate Max10Mbps
Data Transmission Distance100m
Forward Current If30mA
Forward Voltage2.1V
Reverse Voltage Vr5V
Signal Rate Max-
Fibre Optic Connector TypeSC
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
2.1V
Signal Rate Max
-
SVHC
To Be Advised
Data Rate Max
10Mbps
Forward Current If
30mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
SC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability