Print Page
Image is for illustrative purposes only. Please refer to product description.
629 In Stock
64 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $4.320 |
10+ | $3.280 |
25+ | $3.010 |
50+ | $2.880 |
100+ | $2.730 |
250+ | $2.590 |
500+ | $2.510 |
1000+ | $2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD2017FN,L1F(S
Newark Part No.42AK5560
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSSOP
No. of Pins30Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Input Delay10µs
Output Delay8µs
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
8Channels
Driver Configuration
Low Side
Driver Case Style
SSOP
IC Case / Package
SSOP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
110°C
Output Delay
8µs
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
30Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
10µs
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate