Print Page
Image is for illustrative purposes only. Please refer to product description.
1,994 In Stock
Need more?
62 Delivery in 1-3 Business Days(US stock)
1932 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.620 |
10+ | $3.990 |
25+ | $3.500 |
50+ | $3.280 |
100+ | $2.840 |
250+ | $2.390 |
500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD7212FN,L1XHF(S
Newark Part No.03AM8368
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeIsolated
Driver Configuration3 Phase Full Bridge
Power Switch TypeMOSFET
No. of Pins30Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay0.21µs
Output Delay0.21µs
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Product Overview
TPD7212FN,L1XHF(S is a power MOSFET gate driver for 3-phase full-bridge circuits by the BiCD process. The inclusion of a charge pump circuit for drivers inside the IC makes it easy to configure a 3-phase full-bridge circuit. Applications include a 3-phase brushless DC motor for automotive, electric power steering, power sliding door, transmission, automotive pumps, automotive fans, HVAC.
- Built-in diagnostic functions for driver power supply and output voltage
- Built-in charge pump circuit, AEC-Q100 qualified
- Operating supply voltage range from 4.75V to 18.0V (Tj = -40 to 150°C)
- Charge pump frequency is 55kHz typical at (VDD = 5 to 18V, Tj = -40 to 150°C)
- Propagation delay time is ±0.2μs (same output, Tj = -40 to 150°C)
- Slew rate is 75V/μs typical (Tj = -40 to 150°C, rise and fall)
- Driver on resistance is 1.3 ohm typical at (IO = -0.1A, VDD = 5 to 18V, Tj = -40 to 150°C)
- Supply current is 3.9mA typical at (VEN = H, VINx = L, VDD = 4.5 to 18.0V, Tj = -40 to 150°C)
- Input current(EN) is 12μA typical at (VEN = 5V, Tj = -40 to 150°C)
- SSOP30 package, operating temperature range from -40°C to 150°C
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Full Bridge
No. of Pins
30Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
0.21µs
Product Range
-
SVHC
To Be Advised
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SSOP
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
150°C
Output Delay
0.21µs
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate