New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Bipolar Junction Transistor Arrays - BJT
                      Print Page

                      TTC5200

                      Bipolar Transistor Array, NPN, 230 V, 15 A, 150 W

                      TOSHIBA TTC5200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTTC5200
                      Newark Part No.55T7376
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTTC5200
                      Newark Part No.55T7376
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max230V
                      Collector Emitter Voltage Max NPN230V
                      Collector Emitter Voltage Max PNP-
                      Continuous Collector Current15A
                      Power Dissipation150W
                      Continuous Collector Current NPN15A
                      Continuous Collector Current PNP-
                      Power Dissipation NPN150W
                      Power Dissipation PNP-
                      Transition Frequency30MHz
                      DC Current Gain hFE Min NPN80hFE
                      DC Current Gain hFE Min80hFE
                      DC Current Gain hFE Min PNP-
                      Transistor Case StyleTO-3PL
                      No. of Pins3Pins
                      Transistor MountingThrough Hole
                      Operating Temperature Max150°C
                      Transition Frequency NPN30MHz
                      Transition Frequency PNP-
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The TTC5200 from Toshiba is a through hole NPN silicon transistor in TO-3P package with high collector voltage. This device is commonly used for power amplification.

                      • Collector to emitter voltage (Vce) is 230V
                      • Collector to base voltage of 230V
                      • Collector current (Ic) is 15A
                      • Power dissipation (pd) is 150W
                      • Junction temperature of 150°C
                      • Current gain of 35 at 7A collector current
                      • Collector to emitter saturation voltage of 3V
                      • Collector to emitter breakdown voltage of 230V

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max NPN

                      230V

                      Continuous Collector Current

                      15A

                      Continuous Collector Current NPN

                      15A

                      Power Dissipation NPN

                      150W

                      Transition Frequency

                      30MHz

                      DC Current Gain hFE Min

                      80hFE

                      Transistor Case Style

                      TO-3PL

                      Transistor Mounting

                      Through Hole

                      Transition Frequency NPN

                      30MHz

                      Product Range

                      -

                      MSL

                      -

                      Collector Emitter Voltage Max

                      230V

                      Collector Emitter Voltage Max PNP

                      -

                      Power Dissipation

                      150W

                      Continuous Collector Current PNP

                      -

                      Power Dissipation PNP

                      -

                      DC Current Gain hFE Min NPN

                      80hFE

                      DC Current Gain hFE Min PNP

                      -

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      150°C

                      Transition Frequency PNP

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.