Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3.5-ITST-Z100DIN6797
Newark Part No.71Y8951
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $4.080 |
10+ | $3.900 |
50+ | $3.710 |
100+ | $3.530 |
500+ | $3.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3.5-ITST-Z100DIN6797
Newark Part No.71Y8951
Technical Datasheet
Internal Diameter3.5mm
External Diameter7mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Internal Diameter
3.5mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (27-Jun-2024)
External Diameter
7mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate