Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-ITA2-S100DIN6797
Newark Part No.71Y8958
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $2.090 |
10+ | $1.980 |
50+ | $1.870 |
100+ | $1.770 |
500+ | $1.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-ITA2-S100DIN6797
Newark Part No.71Y8958
Technical Datasheet
Internal Diameter3.2mm
External Diameter6mm
Fastener MaterialStainless Steel A2
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (27-Jun-2024)
External Diameter
6mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate