Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.070 |
| 50+ | $3.850 |
| 100+ | $3.400 |
| 500+ | $3.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-PWFI-BG10-
Newark Part No.71Y8961
Technical Datasheet
Internal Diameter3.4mm
External Diameter7mm
Fastener MaterialFibre
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Fiber washer
- Finish is red, vulcanized fiber material
- 0.133inch internal diameter, 0.275inch external diameter
Technical Specifications
Internal Diameter
3.4mm
Fastener Material
Fibre
Product Range
-
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
