Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-ITA4-S100DIN6797
Newark Part No.71Y8970
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.670 |
10+ | $2.490 |
50+ | $2.370 |
100+ | $2.140 |
500+ | $1.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-ITA4-S100DIN6797
Newark Part No.71Y8970
Technical Datasheet
Internal Diameter4.3mm
External Diameter8mm
Fastener MaterialStainless Steel A4
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
Stainless Steel A4
Fastener Plating
-
SVHC
No SVHC (27-Jun-2024)
External Diameter
8mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate