Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM6 - DSSA2WA - S100
Newark Part No.71Y8994
Technical Datasheet
114 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
112 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.920 |
10+ | $1.750 |
50+ | $1.660 |
100+ | $1.460 |
500+ | $1.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM6 - DSSA2WA - S100
Newark Part No.71Y8994
Technical Datasheet
Internal Diameter6.5mm
External Diameter9.9mm
Fastener MaterialStainless Steel A2
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Internal Diameter
6.5mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (27-Jun-2024)
External Diameter
9.9mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate