Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM6-FEST-Z100DIN6798
Newark Part No.71Y8991
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.470 |
10+ | $1.350 |
50+ | $1.350 |
100+ | $1.350 |
500+ | $1.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM6-FEST-Z100DIN6798
Newark Part No.71Y8991
Technical Datasheet
Internal Diameter6.4mm
External Diameter11mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (21-Jan-2025)
External Diameter
11mm
Thread Size - Metric
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate