Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
249 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.140 |
10+ | $6.140 |
25+ | $6.140 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$6.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoFAHSNGFFM4-15-8
Newark Part No.49Y1128
Product RangeFAHS
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length15mm
Overall Length15mm
External Width8mm
Product RangeFAHS
SVHCNo SVHC (21-Jan-2025)
Product Overview
FAHSNGFFM4-15-8 is a M4 hex threaded stand-off. It is made pf Pa6 material with 30% glass filled UL94HB.
- 0.59inch overall length
- 0.31inch external width
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
15mm
Overall Length
15mm
Product Range
FAHS
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
15mm
External Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate