Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoFAHSNGFFM4-25-8
Newark Part No.49Y1130
Product RangeFAHS Series
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.310 |
10+ | $3.310 |
25+ | $3.310 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$3.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoFAHSNGFFM4-25-8
Newark Part No.49Y1130
Product RangeFAHS Series
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length25mm
Overall Length25mm
External Width8mm
Product RangeFAHS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
25mm
External Width
8mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
25mm
Product Range
FAHS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate