Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoH0.250 25 M7STPB SF HEX 6.0
Newark Part No.81AC2522
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 10+ | $11.020 |
| 25+ | $9.920 |
| 50+ | $8.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoH0.250 25 M7STPB SF HEX 6.0
Newark Part No.81AC2522
Bit TypeHex
Hex Bit Size6mm
Length25mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Bit Type
Hex
Length
25mm
SVHC
No SVHC (15-Jan-2019)
Hex Bit Size
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate