Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.410 |
10+ | $2.410 |
25+ | $2.410 |
50+ | $2.410 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoH0.250 25 M7STPB SF HEX 8.0
Newark Part No.81AC2523
Bit TypeHex
Hex Bit Size8mm
Length25mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Bit Type
Hex
Length
25mm
SVHC
No SVHC (15-Jan-2019)
Hex Bit Size
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate