Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 40 UBSTNU Z5
Newark Part No.15J9096
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.620 |
25+ | $2.620 |
50+ | $2.620 |
100+ | $2.620 |
250+ | $2.620 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 40 UBSTNU Z5
Newark Part No.15J9096
Technical Datasheet
Bolt TypeU
Thread Size - MetricM10
Thread Length40mm
External Length80mm
Fastener MaterialSteel
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bolt Type
U
Thread Length
40mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M10
External Length
80mm
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate