Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 60 HH88SC Z50
Newark Part No.53M8540
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.260 |
| 12+ | $19.520 |
| 24+ | $19.060 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$24.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 60 HH88SC Z50
Newark Part No.53M8540
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Screw Length60mm
Fastener PlatingBright Zinc
Fastener MaterialSteel 8.8
Screw Head StyleHex Head
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
60mm
Fastener Material
Steel 8.8
Product Range
-
Thread Size - Metric
M10
Fastener Plating
Bright Zinc
Screw Head Style
Hex Head
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate