Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM12 25 SO12CS S100
Newark Part No.53M8563
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.320 |
| 10+ | $46.690 |
| 25+ | $45.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM12 25 SO12CS S100
Newark Part No.53M8563
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Screw Length25mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M12
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate