Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM12- HFA2-S100-
Newark Part No.53M8556
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.370 |
| 25+ | $42.130 |
| 50+ | $40.060 |
| 100+ | $38.780 |
| 250+ | $30.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM12- HFA2-S100-
Newark Part No.53M8556
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Fastener MaterialStainless Steel
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for M12- HFA2-S100-
1 Product Found
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
M12
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate