Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 6 PRSTMC Z100
Newark Part No.53M8621
Technical Datasheet
1,580 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
1565 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.590 |
100+ | $1.590 |
250+ | $1.590 |
500+ | $1.590 |
1000+ | $1.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 6 PRSTMC Z100
Newark Part No.53M8621
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
These high-quality TR Fastenings Machine Screws are designed for secure and reliable fastening in a wide variety of applications. Made from durable steel and featuring a protective zinc coating, these screws offer excellent corrosion resistance and strength. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Zinc-Coated: Offers excellent corrosion resistance, making it suitable for various environments
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
6mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for M2.5 6 PRSTMC Z100
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate