Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.510 CSSTMCZ100-
Newark Part No.53M8599
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 100+ | $0.413 |
| 250+ | $0.413 |
| 500+ | $0.413 |
| 1000+ | $0.413 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.510 CSSTMCZ100-
Newark Part No.53M8599
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length10mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StyleCheese Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These high-quality TR Fastenings Machine Screws are designed for secure and reliable fastening in a wide variety of applications. Made from durable steel and featuring a protective zinc coating, these screws offer excellent corrosion resistance and strength. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Zinc-Coated: Offers excellent corrosion resistance, making it suitable for various environments
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Applications
Industrial
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
10mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate