Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- DNST-Z100-
Newark Part No.53M8675
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 10+ | $10.860 |
| 20+ | $10.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- DNST-Z100-
Newark Part No.53M8675
Technical Datasheet
Nut TypeHexagon Domed Cap Nut
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nut Type
Hexagon Domed Cap Nut
Thread Size - Metric
M3
Fastener Plating
Bright Zinc
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate