Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5A2-S100-
Newark Part No.53M8688
Product RangeHexagonal Type T Nylon Insert Nut
Your Part Number
Technical Datasheet
533 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
528 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 50+ | $8.160 |
| 100+ | $7.910 |
| 250+ | $7.670 |
| 500+ | $7.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5A2-S100-
Newark Part No.53M8688
Product RangeHexagonal Type T Nylon Insert Nut
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialStainless Steel
Nut TypeNylon (Polyamide) Locking
Fastener Plating-
Product RangeHexagonal Type T Nylon Insert Nut
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Nut Type
Nylon (Polyamide) Locking
Product Range
Hexagonal Type T Nylon Insert Nut
Technical Docs (2)
Alternatives for M3- N5A2-S100-
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate