Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5A4-S50-
Newark Part No.53M8689
Your Part Number
Technical Datasheet
242 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
239 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 25+ | $5.860 |
| 50+ | $5.730 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5A4-S50-
Newark Part No.53M8689
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialStainless Steel
Nut Type-
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Nut Type
-
Product Range
-
Technical Docs (1)
Alternatives for M3- N5A4-S50-
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate