Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM310 CSSTMCZ100-
Newark Part No.53M8698
Technical Datasheet
39 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
30 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.060 |
25+ | $4.510 |
50+ | $4.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM310 CSSTMCZ100-
Newark Part No.53M8698
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length10mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StyleCheese Head Slotted
Product Range-
Technical Specifications
Thread Size - Metric
M3
Screw Length
10mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for M310 CSSTMCZ100-
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate