Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM310 PSBRMCN100-
Newark Part No.53M8710
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 25+ | $4.680 |
| 50+ | $4.680 |
| 100+ | $4.680 |
| 250+ | $4.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM310 PSBRMCN100-
Newark Part No.53M8710
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length10mm
Fastener MaterialBrass
Fastener PlatingNickel
Screw Head StylePan Head Slotted
Product Range-
SVHCLead (25-Jun-2025)
Alternatives for M310 PSBRMCN100-
1 Product Found
Technical Specifications
Thread Size - Metric
M3
Screw Length
10mm
Fastener Plating
Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Pan Head Slotted
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate