Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM335 HCSO 06ST Z50
Newark Part No.71C0750
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.290 |
250+ | $1.290 |
500+ | $1.290 |
1000+ | $1.290 |
5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM335 HCSO 06ST Z50
Newark Part No.71C0750
Technical Datasheet
Standoff Material-
Thread Size - MetricM3
Thread Size - Imperial-
Standoff Type-
Body Length-
Overall Length-
Overall Length-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
-
Thread Size - Imperial
-
Body Length
-
Overall Length
-
Product Range
-
Thread Size - Metric
M3
Standoff Type
-
Overall Length
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate