Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRHESF
Newark Part No.46Y7945
Product RangeHeat-Sert Series
Technical Datasheet
202 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
200 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $22.670 |
10+ | $17.990 |
25+ | $17.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRHESF
Newark Part No.46Y7945
Product RangeHeat-Sert Series
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Body Length8.1mm
External Diameter6.1mm
Wall Thickness Min2.4mm
Product RangeHeat-Sert Series
SVHCLead (21-Jan-2025)
Product Overview
M4-UHBRHESF is a M4 Heat-Sert™ unheaded insert.
- 8.1mm body length, 6.1mm external diameter, 2.4mm min wall thickness
- Brass material
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.1mm
Product Range
Heat-Sert Series
Thread Size - Metric
M4
Body Length
8.1mm
Wall Thickness Min
2.4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate