Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 20 SO12CS S100
Newark Part No.53M9110
Technical Datasheet
25 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
22 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.580 |
20+ | $6.580 |
40+ | $6.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 20 SO12CS S100
Newark Part No.53M9110
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Screw Length20mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
20mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M5
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate