Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 25 KRSTMC Z100
Newark Part No.53M9117
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 100+ | $6.150 |
| 250+ | $5.980 |
| 500+ | $5.820 |
| 1000+ | $5.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 25 KRSTMC Z100
Newark Part No.53M9117
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length25mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Metric
M5
Screw Length
25mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate