Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM6 25 UBSTNU Z10
Newark Part No.15J9094
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $21.560 |
10+ | $19.770 |
25+ | $17.970 |
50+ | $16.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$21.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6 25 UBSTNU Z10
Newark Part No.15J9094
Technical Datasheet
Bolt TypeU
Thread Size - MetricM6
Thread Length30mm
External Length60mm
Fastener MaterialSteel
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M6 25 UBSTNU Z10 is a 25mm thread size U-bolt.
- Steel material, commercial zinc/clear Cr3 finish
- M6 thread size
- 30mm thread length
- 2.362inch external length
Contents
U-bolt, Nuts and washers.
Technical Specifications
Bolt Type
U
Thread Length
30mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M6
External Length
60mm
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate