Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM6- N5A2-S100-
Newark Part No.53M9195
Your Part Number
Technical Datasheet
31 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
30 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 25+ | $9.750 |
| 50+ | $9.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6- N5A2-S100-
Newark Part No.53M9195
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialStainless Steel
Nut Type-
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M6
Nut Type
-
Product Range
-
Technical Docs (1)
Alternatives for M6- N5A2-S100-
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate