Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM630HHBRSCS100-
Newark Part No.27AC4182
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $7.470 |
| 25+ | $7.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM630HHBRSCS100-
Newark Part No.27AC4182
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Screw Length30mm
Fastener Plating-
Fastener MaterialBrass
Screw Head StyleHex Head
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
30mm
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M6
Fastener Plating
-
Screw Head Style
Hex Head
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate