Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM8- HFA2-S100-
Newark Part No.53M9358
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
| 50+ | $14.620 |
| 100+ | $13.670 |
| 250+ | $12.750 |
| 500+ | $12.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM8- HFA2-S100-
Newark Part No.53M9358
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Fastener MaterialStainless Steel
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for M8- HFA2-S100-
2 Products Found
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
M8
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate