Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR NWE-34815-M3
Newark Part No.43Y4267
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.780 |
| 50+ | $3.580 |
| 100+ | $3.180 |
| 500+ | $2.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR NWE-34815-M3
Newark Part No.43Y4267
Technical Datasheet
Internal Diameter3.2mm
External Diameter7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TR NWE-34815-M3 is a metric flat washer (DIN 34815).
- Metric flat washer
- Natural nylon 66 material
Applications
Industrial
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate