Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-3.5M3-2
Newark Part No.03AC6423
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 25+ | $3.770 |
| 50+ | $3.490 |
| 100+ | $3.070 |
| 250+ | $2.790 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-3.5M3-2
Newark Part No.03AC6423
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialCarbon Steel
Panel Thickness1.44mm
Panel Cutout Diameter-
Fastener PlatingZinc / Clear Cr3
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TR-S-3.5M3-2 is a clinch nut.
- Carbon steel AISI 1018/10B21 material
- PPHT-S-2017-01 heat treatment, PPEZC 2017-01 finish
- 1.4mm minimum sheet thickness
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Panel Cutout Diameter
-
Product Range
-
Thread Size - Metric
M3
Panel Thickness
1.44mm
Fastener Plating
Zinc / Clear Cr3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate